Fibox RCS ARCA Series Stainless Steel Canopy for Use with ARCA Series 20 mm x 30 mm x 500mm
- RS Stock No.:
- 249-5877
- Distrelec Article No.:
- 302-94-812
- Mfr. Part No.:
- RCS ARCA 5050
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€38.51
(exc. VAT)
€47.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €38.51 |
*price indicative
- RS Stock No.:
- 249-5877
- Distrelec Article No.:
- 302-94-812
- Mfr. Part No.:
- RCS ARCA 5050
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Canopy | |
| Accessory Type | Canopy | |
| Length | 30mm | |
| For Use With | ARCA Series | |
| Width | 500mm | |
| Material | Stainless Steel | |
| Height | 20mm | |
| Colour | Grey | |
| Mounting plate type | Plain | |
| Series | RCS ARCA | |
| Standards/Approvals | Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Canopy | ||
Accessory Type Canopy | ||
Length 30mm | ||
For Use With ARCA Series | ||
Width 500mm | ||
Material Stainless Steel | ||
Height 20mm | ||
Colour Grey | ||
Mounting plate type Plain | ||
Series RCS ARCA | ||
Standards/Approvals Part 815, IEC 695-2-1, EN 62262, EN 60529, DIN/VDE 0472 | ||
Hazardous Area Certification NO | ||
The Fibox is a Rain canopy set for size 5050 with no Electrical insulation.
Height x Width x Depth - 20 x 500 x 30mm
Related links
- Fibox RCS Series Stainless Steel Rain Canopy for Use with Enclosures
- Fibox Galvanised Steel Mounting Plate 450 mm L for Use with ARCA Series
- Fibox Galvanised Steel Mounting Plate Mounting Plate 2 mm L for Use with ARCA Series
- Fibox Hard Paper Mounting Plate Mounting Plate 5 mm L for Use with ARCA Series
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox RAL 7035 Single Door
- Fibox ARCA Series Polycarbonate Wall Box 500 mm x 400 mm x 210 mm
