Hammond Silicone Gasket for Use with 1554 & 1555 W & W2 Enclosures
- RS Stock No.:
- 253-9560
- Mfr. Part No.:
- 1554WGASKET
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€9.04
(exc. VAT)
€11.12
(inc. VAT)
Temporarily out of stock - back order for despatch 11-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.04 |
**price indicative
- RS Stock No.:
- 253-9560
- Mfr. Part No.:
- 1554WGASKET
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Type | Gasket | |
Length | 180mm | |
For Use With | 1554 & 1555 W & W2 Enclosures | |
Width | 180mm | |
Material | Silicone | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Type Gasket | ||
Length 180mm | ||
For Use With 1554 & 1555 W & W2 Enclosures | ||
Width 180mm | ||
Material Silicone | ||
Related links
- Hammond Steel Mounting Plate 180mm L for Use with 1554 & 1555 W &...
- Hammond Silicone Gasket for Use with 1554 & 1555 X Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 L & L2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 B & B2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 U & U2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 Q & Q2 Enclosures
- Hammond Silicone Gasket for Use with 1554 & 1555 N P
- Hammond Silicone Gasket for Use with 1554 & 1555 F G