Login / Register to access your benefits
Recently searched

    Schneider Electric PrismaSeT Series Plastic Transparent Door for Use with Enclosure, 450 x 302 x 20mm

    Subtotal (1 unit)**

    €59.97

    (exc. VAT)

    €73.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 25-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€59.97

    **price indicative

    RS Stock No.:
    276-1667
    Mfr. Part No.:
    LVSXDS213
    Manufacturer:
    Schneider Electric
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Schneider Electric

    Type

    Transparent Door

    Length

    450mm

    For Use With

    Enclosure

    Width

    302mm

    Material

    Plastic

    Dimensions

    450 x 302 x 20mm

    Series

    PrismaSeT

    Related links