Schneider Electric Thalassa Series PVC Canopy for Use with Enclosure, 1056 x 62 x 5mm
- RS Stock No.:
- 276-1738
- Mfr. Part No.:
- NSYCSA810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€27.49
(exc. VAT)
€33.81
(inc. VAT)
Temporarily out of stock - back order for despatch 03-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.49 |
**price indicative
- RS Stock No.:
- 276-1738
- Mfr. Part No.:
- NSYCSA810
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Type | Canopy | |
Length | 1.056m | |
For Use With | Enclosure | |
Width | 62mm | |
Material | PVC | |
Dimensions | 1056 x 62 x 5mm | |
Series | Thalassa | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Type Canopy | ||
Length 1.056m | ||
For Use With Enclosure | ||
Width 62mm | ||
Material PVC | ||
Dimensions 1056 x 62 x 5mm | ||
Series Thalassa | ||
Related links
- Schneider Electric Thalassa Series PVC Canopy for Use with...
- Schneider Electric Thalassa Series PVC Canopy for Use with...
- Schneider Electric Thalassa PLM Series PET Wall Box 1056 mm x 852...
- Schneider Electric Thalassa Series Fibreglass Reinforced Polyester...
- Schneider Electric Thalassa Series Grey Polyester Enclosure Canopy...
- Schneider Electric Thalassa Series Grey Polyester Enclosure Canopy...
- Schneider Electric NSYA Series Grey Thermoplastic Enclosure...
- Schneider Electric Thalassa Series Polyester Reinforced with...