Schneider Electric PrismaSeT Series Steel Front Plate for Use with PrismaSeT (PrismaSeT G) Duct, 300 x 250mm
- RS Stock No.:
- 276-8796
- Mfr. Part No.:
- LVS03816
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€57.34
(exc. VAT)
€70.53
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €57.34 |
**price indicative
- RS Stock No.:
- 276-8796
- Mfr. Part No.:
- LVS03816
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Type | Front Plate | |
Length | 300mm | |
For Use With | PrismaSeT (PrismaSeT G) Duct | |
Width | 250mm | |
Material | Steel | |
Dimensions | 300 x 250mm | |
Series | PrismaSeT | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Type Front Plate | ||
Length 300mm | ||
For Use With PrismaSeT (PrismaSeT G) Duct | ||
Width 250mm | ||
Material Steel | ||
Dimensions 300 x 250mm | ||
Series PrismaSeT | ||
Related links
- Schneider Electric PrismaSeT Series Steel Mounting Plate for Use...
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with...
- Schneider Electric PrismaSeT Series Sheet Steel Plain Door for Use...
- Schneider Electric PrismaSeT Series Sheet Steel Plain Door for Use...
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with...
- Schneider Electric PrismaSeT Series Steel Front Plate for Use with...
- Schneider Electric PrismaSeT P and G Series Steel Front Plate for...
- Schneider Electric PrismaSeT Series Sheet Steel Plain Door for Use...