- RS Stock No.:
- 282-7111
- Mfr. Part No.:
- 229754 FAK-Y
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€54.30
(exc. VAT)
€66.79
(inc. VAT)
Units | Per unit |
---|---|
1 + | €54.30 |
- RS Stock No.:
- 282-7111
- Mfr. Part No.:
- 229754 FAK-Y
- Manufacturer:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Eaton housing cover is grey and designed for an ambient operating temperature ranging from -25°C to 40°C. It operates with a momentary actuator function.
CE compliance
UL 508 certified
UL 508 certified
Specifications
Attribute | Value |
---|---|
Length | 85mm |
Width | 65mm |
Dimensions | 85 x 85 x 65mm |
Series | 229754 |