Login / Register to access your benefits
Recently searched

    Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 130 x 71.8 x

    Subtotal (1 unit)**

    €8.92

    (exc. VAT)

    €10.97

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-05-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€8.92

    **price indicative

    RS Stock No.:
    284-1652
    Mfr. Part No.:
    2202089
    Manufacturer:
    Phoenix Contact
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Phoenix Contact

    Type

    Front Plate

    Length

    130mm

    For Use With

    UM-ALU 4-..COVER PA.. Lateral Elements

    Width

    71.8mm

    Material

    Aluminium

    Dimensions

    130 x 71.8 x 2mm

    Series

    UM-ALU

    Related links