Phoenix Contact UM-ALU Series Aluminium Front Plate for Use with UM-ALU 4-..COVER PA.. Lateral Elements, 166.3 x 71.8 x

Subtotal (1 unit)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.72

*price indicative

RS Stock No.:
284-2072
Mfr. Part No.:
2200929
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Type

Front Plate

Length

166.3mm

For Use With

UM-ALU 4-..COVER PA.. Lateral Elements

Width

71.8mm

Material

Aluminium

Dimensions

166.3 x 71.8 x 2mm

Series

UM-ALU

COO (Country of Origin):
DE
The Phoenix Contact Front plate constructed with an aluminium extruded profile. It offers a variety of connection technologies. One notable feature is its ability to be mounted on the DIN rail.

EMC protection
RoHS compliant
IP40 degree of protection

Related links