Login / Register to access your benefits
Recently searched

    Fibox EKU Series Polycarbonate Cover, 560 x 380mm

    Subtotal (1 unit)**

    €93.59

    (exc. VAT)

    €115.12

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 18-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€93.59

    **price indicative

    RS Stock No.:
    284-8104
    Mfr. Part No.:
    EKU 30-G cover
    Manufacturer:
    Fibox
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Fibox

    Type

    Cover

    Length

    560mm

    Width

    380mm

    Material

    Polycarbonate

    Dimensions

    560 x 380mm

    Series

    EKU

    Related links