Fibox LIS Series Polyamide Locking System 40 mm x 60 mm x 30mm

Subtotal (1 unit)*

€82.79

(exc. VAT)

€101.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€82.79

*price indicative

RS Stock No.:
284-9129
Mfr. Part No.:
LIS ARCA 455E MID wingknob
Manufacturer:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Locking System

Accessory Type

Locking System

Length

60mm

Width

30mm

Material

Polyamide

Height

40mm

Series

LIS

Standards/Approvals

RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
FI
The Fibox Locking system is a locking 455E system. This is refers to a type of locking mechanism or system.

Non insulated

Made by polyamide material

Related links