Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2000 mm x 2 m x 45mm
- RS Stock No.:
- 285-5729
- Mfr. Part No.:
- NSYSFNV20
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€565.99
(exc. VAT)
€696.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €565.99 |
*price indicative
- RS Stock No.:
- 285-5729
- Mfr. Part No.:
- NSYSFNV20
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Vertical Upright | |
| Length | 2m | |
| For Use With | Electrical Enclosure | |
| Width | 45mm | |
| Material | Steel | |
| Height | 2000mm | |
| Colour | Grey | |
| Thread Size | M12 | |
| Series | PanelSeT SFN Kit | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Vertical Upright | ||
Length 2m | ||
For Use With Electrical Enclosure | ||
Width 45mm | ||
Material Steel | ||
Height 2000mm | ||
Colour Grey | ||
Thread Size M12 | ||
Series PanelSeT SFN Kit | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
The Schneider Electric vertical upright set is a sturdy and reliable mounting accessory designed for various applications. With a height of 2000mm, width of 45mm, and depth of 45mm, this set is made of steel and comes with a textured epoxy polyester surface finish. It is designed for use with PanelSeT SFN electrical enclosures, making it a versatile and essential component for your installation needs.
Constructed from durable steel for long-lasting performance
Textured epoxy polyester surface finish for added protection
Easy installation with screw fixing mode using M12 screws
Set of 4 vertical uprights for comprehensive support
Comes with a contractual warranty of 18 months for peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1800 mm x 1.8 m x 45
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1600 mm x 1.6 m x 45
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 2200 mm x 2.2 m x 45
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1400 mm x 1.4 m x 45
- Schneider Electric PanelSeT SFN Kit Series Steel Vertical Upright for Use with Electrical Enclosure 1200 mm x 1.2 m x 45
- Schneider Electric PanelSeT SFN Kit Series Glass, Steel Door for Use with Panelset Sfn 2000 mm x 2 m x 600 mm
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 1 m
- Schneider Electric PanelSeT SFN Kit Series Steel, Glass Door for Use with Panelset Sfn 2000 mm x 2 m x 800 mm
