Schneider Electric PrismaSeT P Series Steel Accessory Kit for Use with PrismaSeT P Framework, 77 x 75mm
- RS Stock No.:
- 288-1314
- Mfr. Part No.:
- LVS08722
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€251.65
(exc. VAT)
€309.53
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €251.65 |
**price indicative
- RS Stock No.:
- 288-1314
- Mfr. Part No.:
- LVS08722
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Type | Accessory Kit | |
Length | 75mm | |
For Use With | PrismaSeT P Framework | |
Width | 77mm | |
Material | Steel | |
Dimensions | 77 x 75mm | |
Series | PrismaSeT P | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Type Accessory Kit | ||
Length 75mm | ||
For Use With PrismaSeT P Framework | ||
Width 77mm | ||
Material Steel | ||
Dimensions 77 x 75mm | ||
Series PrismaSeT P | ||
Related links
- Schneider Electric PrismaSeT Series Steel Accessory Kit for Use...
- Schneider Electric PrismaSeT P Series Accessory Kit for Use with...
- Schneider Electric PrismaSeT Series Accessory Kit for Use with...
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with...
- Schneider Electric PrismaSeT P Series Polyester Cover for Use with...
- Schneider Electric PrismaSeT P Series Cover for Use with Linergy...
- Schneider Electric PrismaSeT P Series Sheet Steel Partition for...
- Schneider Electric PrismaSeT P Series Partition for Use with...