Schneider Electric PrismaSeT Series Steel Mounting Plate for Use with PrismaSeT PrismaSeT G Enclosure, 600 x 200mm
- RS Stock No.:
- 288-1585
- Mfr. Part No.:
- LVS03171
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€311.80
(exc. VAT)
€383.51
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €311.80 |
**price indicative
- RS Stock No.:
- 288-1585
- Mfr. Part No.:
- LVS03171
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Type | Mounting Plate | |
Length | 200mm | |
For Use With | PrismaSeT PrismaSeT G Enclosure | |
Width | 600mm | |
Material | Steel | |
Dimensions | 600 x 200mm | |
Series | PrismaSeT | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Type Mounting Plate | ||
Length 200mm | ||
For Use With PrismaSeT PrismaSeT G Enclosure | ||
Width 600mm | ||
Material Steel | ||
Dimensions 600 x 200mm | ||
Series PrismaSeT | ||
Related links
- Schneider Electric PrismaSeT Series Steel Mounting Plate for Use...
- Schneider Electric PrismaSeT Series Steel Mounting Plate for Use...
- Schneider Electric PrismaSeT Series Steel Mounting Plate for Use...
- Schneider Electric PrismaSeT G Series Polyester Front Plate for...
- Schneider Electric PrismaSeT G Series Sheet Steel Mounting Plate...
- Schneider Electric PrismaSeT Series Sheet Steel Door for Use with...
- Schneider Electric PrismaSeT Series Steel Mounting Plate for Use...
- Schneider Electric PrismaSeT G Series Gland Plate for Use with...