- RS Stock No.:
- 770-9366
- Mfr. Part No.:
- 82823001
- Manufacturer:
- Bopla
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€8.15
(exc. VAT)
€10.02
(inc. VAT)
Units | Per unit |
1 - 9 | €8.15 |
10 - 14 | €7.83 |
15 + | €7.49 |
- RS Stock No.:
- 770-9366
- Mfr. Part No.:
- 82823001
- Manufacturer:
- Bopla
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BOS-Streamline Handheld Enclosure
The BOS-Streamline ABS enclosure from Bopla is ideal for use in the field of mobile data recording and processing. The different angled design of the two half shells of this handheld case enables the lid and base to be arranged in parallel or as a console type. Also, thanks to the symmetrical design of the enclosure, it can be used horizontally or vertically depending on individual requirements. The enclosure has smooth areas on the front for fitting different interfaces, such as sub-D connectors.
Flat or inclined design by turning the enclosure half shells
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
Symmetrical design means it can be used horizontally or vertically
Decorative seal offers anti-knock protection and is available separately in yellow, red, blue, green and graphite grey (TPE)
The decorative seals provide IP65 protection (if used with a sealing cord to guarantee battery compartment sealing)
Available with or without a battery compartment
Screw covers to hide enclosure screws available separately, light grey or graphite grey
DIS variant: Ergonomic handheld enclosure with display screen and separate membrane keypad area. The display screen is not printed and can be glued in position by means of the adhesive film (included) which provides IP65 protection.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
F variant: Ergonomic handheld enclosure with continuous membrane keypad area.
Note
Stock no. 770-9357 is supplied with a loop for attaching a lanyard and can only be upgraded to IP54 by using the decorative seal.
Specifications
Attribute | Value |
---|---|
Type | Seal |
Length | 83.5mm |
For Use With | BOS-Streamline 2.. Enclosures |
Width | 48.2mm |
Material | Thermoplastic |
Dimensions | 83.5 x 48 x 23.6mm |
Height | 24mm |
Colour | Red |
- RS Stock No.:
- 770-9366
- Mfr. Part No.:
- 82823001
- Manufacturer:
- Bopla