- RS Stock No.:
- 818-0609
- Mfr. Part No.:
- 1427DIN100M
- Manufacturer:
- Hammond
33 In stock for delivery within 2 working days
Added
Price Each
€12.21
(exc. VAT)
€15.02
(inc. VAT)
Units | Per unit |
1 - 4 | €12.21 |
5 - 9 | €11.61 |
10 - 24 | €11.00 |
25 - 49 | €10.38 |
50 + | €9.76 |
- RS Stock No.:
- 818-0609
- Mfr. Part No.:
- 1427DIN100M
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CA
Product Details
Hammond DIN Rail Clip, 100 (L) x 51 (W) x 8mm (H), Spring-Loaded Removal, 56kg Maximum Load - 1427 Series - 1427DIN100M
Choose this DIN rail clip from Hammond to take the hard work out of mounting hefty enclosures. It lets you adapt equipment without built-in DIN rail mountings so you can still enjoy the convenience of installing your device enclosures quickly and easily on a standard 35mm top-hat rail. The clips are made of lightweight aluminium that's hardwearing but won't add strain to your finished assembly. You can use this clip to secure a load of up to 56kg, so it's a safe bet when you're looking to mount heavier gadgets.
Features & Benefits
Pre-drilled holes allow you to connect the clip in a jiffy
Anodized coating on aluminium helps reduce wear and corrosion to ensure a long service life
Steel wire spring mechanism makes speedy work of mounting or removing devices with one hand
Anodized coating on aluminium helps reduce wear and corrosion to ensure a long service life
Steel wire spring mechanism makes speedy work of mounting or removing devices with one hand
Applications
Electrical distribution networks
Factory automation
Server rooms
Factory automation
Server rooms
Does this product come with fixings?
Yes. In this kit, you get two bolts with nuts and washers. These let you mount the clip securely to your enclosure without rummaging for extra fixings.
Specifications
Attribute | Value |
---|---|
Type | DIN Rail Clip |
Length | 100mm |
For Use With | 35 mm DIN Rail |
Width | 8mm |
Material | Aluminium |
Dimensions | 100 x 51 x 8mm |
Height | 51mm |
Series | 1427 |
Quantity | 1 |
- RS Stock No.:
- 818-0609
- Mfr. Part No.:
- 1427DIN100M
- Manufacturer:
- Hammond