- RS Stock No.:
- 819-4037
- Mfr. Part No.:
- 501.100.000
- Manufacturer:
- ROLEC
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€19.38
(exc. VAT)
€23.84
(inc. VAT)
Units | Per unit |
1 - 9 | €19.38 |
10 - 14 | €18.57 |
15 + | €18.10 |
- RS Stock No.:
- 819-4037
- Mfr. Part No.:
- 501.100.000
- Manufacturer:
- ROLEC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
technoPLUS UV Stable Enclosures
The ROLEC technoPLUS enclosure has been designed for outdoor industrial electronic equipment. The enclosure is moulded in ASA LURAN which is UV stable for prolonged exposure to sunlight. A pole/mast attachment is available separately for horizontal or vertical mounting to sign/lamp posts, communication masts, pipes, etc.
Moulded in UV stable plastic for outdoor electronics equipment
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection
Standard fixings on outside for accessory pole/mast attachment
Hinged lid trims hide all fixing screws for added security
Recessed area in lid for mounting membrane keypad/product label
Captive lid fixing screws
Screw bosses in base and lid for mounting components
No need to open case during installation
Lid retaining straps hold lid in place when opened
IP66 protection
Note
Metal straps for fixing are not included. Please see RS stock number 277-878 for max. diameter 100mm
Specifications
Attribute | Value |
---|---|
Type | Pole Mounting Kit |
For Use With | technoPLUS Enclosure |
Material | Thermoplastic |
Colour | Grey |