- RS Stock No.:
- 875-3291
- Mfr. Part No.:
- 14575176
- Manufacturer:
- Schroff
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 875-3291
- Mfr. Part No.:
- 14575176
- Manufacturer:
- Schroff
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CompacPRO 19in. Desktop Case with Pre-configured Components
The CompacPRO from Schroff is a desk-top case supplied with pre-configured components in accordance with IEC 60297-3-101. It is prepared for 19 in components such as plug-in units and euroboards.
Features and Benefits
• Front and rear identical, depth-symmetrical construction
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
• Highly robust thanks to diecast frame (front/rear)
• Side panel with integrated handle function
• For backplane mounting with insulation strips
• Ventilation slots in base plate and rear panel
• IP20 in accordance with IEC 60529
Kit Contents
• 2 x side panel, aluminium extrusion, powder-coated, RAL 7016
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x tip-up foot with anti-slip protection, polyamide, RAL7016, UL 94 V-0
• 2 x cover bracket, aluminium extrusion, anodised, cut edges plain
• 2 x horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5
• 2 x rear horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5 and insulation strip, PBT, UL 94 V-0 (for indirect backplane mounting)
• 1 x rear panel with 1 row of ventilation slots, aluminium, anodised, 2 mm for 28 HP, 42 HP and 63 HP, 2.5 mm for 84 HP
• Guide rail for 160 mm board length, PBT, UL 94 V-0, 28/42 HP 10 pieces, 63/84 HP 20 pieces
• 1 x GND/earthing kit
• Assembly kit, also allows the fitting of a full-width front panel
• 2 x frame, diecast aluminium, powder-coated, RAL 7016
• 1 x cover plate, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 1 x Base plate with 4 rows of ventilation slots, 1.5 mm aluminium, powder-coated, RAL 9006, with GND/earthing tag
• 4 x tip-up foot with anti-slip protection, polyamide, RAL7016, UL 94 V-0
• 2 x cover bracket, aluminium extrusion, anodised, cut edges plain
• 2 x horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5
• 2 x rear horizontal rail, aluminium extrusion, with threaded insert, steel, M2.5 and insulation strip, PBT, UL 94 V-0 (for indirect backplane mounting)
• 1 x rear panel with 1 row of ventilation slots, aluminium, anodised, 2 mm for 28 HP, 42 HP and 63 HP, 2.5 mm for 84 HP
• Guide rail for 160 mm board length, PBT, UL 94 V-0, 28/42 HP 10 pieces, 63/84 HP 20 pieces
• 1 x GND/earthing kit
• Assembly kit, also allows the fitting of a full-width front panel
Standards
GND/earth connections in accordance with: DIN EN 50178 / VDE 0160, DIN EN 60950 / VDE 0805, DIN EN 61010-1 / VDE 0411 part 1, DIN EN 61010-1A2 / VDE 0411 part 1/A12.
Specifications
Attribute | Value |
---|---|
Width | 471mm |
Material | Aluminium |
Dimensions | 471 x 147.1 x 391mm |
Height | 147mm |
Colour | Grey |