Eaton xEnergy Basic Series Steel Mounting Plate, 240mm H, 192mm W, 2.5mm L for Use with Enclosure
- RS Stock No.:
- 121-760
- Mfr. Part No.:
- 143988 EPMP22
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€23.60
(exc. VAT)
€29.03
(inc. VAT)
Temporarily out of stock - back order for despatch 06-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €23.60 |
**price indicative
- RS Stock No.:
- 121-760
- Mfr. Part No.:
- 143988 EPMP22
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Product Type | Mounting Plate | |
Series | xEnergy Basic | |
Width | 192mm | |
Height | 240mm | |
Length | 2.5mm | |
Material | Steel | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Product Type Mounting Plate | ||
Series xEnergy Basic | ||
Width 192mm | ||
Height 240mm | ||
Length 2.5mm | ||
Material Steel | ||
For Use With Enclosure | ||
Related links
- Eaton xEnergy Basic Series Steel Mounting Plate 192mm W, 2.5mm L...
- Eaton xEnergy Basic Series Steel Mounting Plate 192mm W, 2.5mm L...
- Eaton xEnergy Basic Series Steel Mounting Plate 442mm W, 2.5mm L...
- Eaton xEnergy Basic Series Steel Mounting Plate 442mm W, 2.5mm L...
- Eaton xEnergy Basic Series Steel Mounting Plate 442mm W, 2.5mm L...
- Eaton xEnergy Basic Series Mounting Plate 250mm W, 41.5mm L for...
- Eaton xEnergy Basic Series Mounting Plate 500mm W, 41.5mm L for...
- Eaton xEnergy Basic Series Mounting Plate 500mm W, 146.5mm L for...