Login / Register to access your benefits
Recently searched

    Eaton xEnergy Series RAL 7035 Steel Cover Plate, 30mm H, 120mm W, 1275mm L for Use with Enclosure

    Subtotal (1 unit)**

    €75.60

    (exc. VAT)

    €92.99

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€75.60

    **price indicative

    RS Stock No.:
    121-858
    Mfr. Part No.:
    150490 XSPTC13502
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Product Type

    Cover Plate

    Series

    xEnergy

    Width

    120mm

    Height

    30mm

    Length

    1275mm

    RAL Code

    RAL 7035

    Material

    Steel

    For Use With

    Enclosure

    Related links