Eaton XNH Series Cover, 153mm H, 249mm W, 280mm L for Use with XNH Fuse-Switch
- RS Stock No.:
- 127-829
- Mfr. Part No.:
- 183024 XNH3-XGRIP-FCE
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€593.00
(exc. VAT)
€729.39
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €593.00 |
**price indicative
- RS Stock No.:
- 127-829
- Mfr. Part No.:
- 183024 XNH3-XGRIP-FCE
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Product Type | Cover | |
Series | XNH | |
Width | 249mm | |
Height | 153mm | |
Length | 280mm | |
For Use With | XNH Fuse-Switch | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Product Type Cover | ||
Series XNH | ||
Width 249mm | ||
Height 153mm | ||
Length 280mm | ||
For Use With XNH Fuse-Switch | ||
Related links
- Eaton XNH Series Cover 249mm W, 280mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 105mm W, 166mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 183mm W, 263mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 195mm W, 271mm L for Use with XNH...
- Eaton XNH Series Cover 183mm W, 263mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 105mm W, 166mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 195mm W, 271mm L for Use with XNH Fuse-Switch
- Eaton XNH Series Cover 105mm W, 166mm L