Eaton xEnergy Basic Series RAL 7035 Steel Front Plate, 105mm H, 1.355m W, 20mm L for Use with Enclosure
- RS Stock No.:
- 129-291
- Mfr. Part No.:
- 142459 BPZ-FS-1350/1
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)*
€27.40
(exc. VAT)
€33.70
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €27.40 |
5 - 9 | €26.85 |
10 + | €26.03 |
*price indicative
- RS Stock No.:
- 129-291
- Mfr. Part No.:
- 142459 BPZ-FS-1350/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Front Plate | |
Series | xEnergy Basic | |
Width | 1.355m | |
Height | 105mm | |
Length | 20mm | |
RAL Code | RAL 7035 | |
Material | Steel | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Front Plate | ||
Series xEnergy Basic | ||
Width 1.355m | ||
Height 105mm | ||
Length 20mm | ||
RAL Code RAL 7035 | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front Cover is designed to enhance your distribution board with additional equipment for base front/back applications. With a sleek design in light grey and grey colours, this steel base element is powder-coated for durability. Suitable for enclosure building width of 1350mm, this product ensures optimal functionality and compliance with RoHS standards.
Powder coated steel construction for durability and longevity
Sleek design in light grey and grey colours for a modern look
Compliance with RoHS standards for environmental responsibility
Suitable for enclosure building width of 1350mm for optimal fit
Sleek design in light grey and grey colours for a modern look
Compliance with RoHS standards for environmental responsibility
Suitable for enclosure building width of 1350mm for optimal fit
Related links
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 1.355m W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 855mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 1.105m W, 1105mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 355mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Base Plate 65mm W, 250mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 855mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 355mm W, 20mm L for Use with Enclosure
- Eaton xEnergy Basic Series RAL 7035 Steel Front Plate 1.105m W, 20mm L for Use with Enclosure