Better World

Schneider Electric Galvanised Steel Gland Plate Enclosure Gland Plate, 1.6 m W, 35 mm L for Use with Spacial SF

Subtotal (1 unit)*

€363.14

(exc. VAT)

€446.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€363.14

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
219-8564
Mfr. Part No.:
NSYEC1661
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Sub Type

Enclosure Gland Plate

Product Type

Gland Plate

Width

1.6 m

Length

35mm

Material

Galvanised Steel

For Use With

Spacial SF

Mounting plate type

Cable Gland

Standards/Approvals

EU RoHS Directive EU RoHS Declaration, REACH

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric NSYEC1661 is a Special SF 1 entry cable gland plate - fixed by clips .It has a width and depth of 1600x600 mm.

It has 18 months warranty

It is mercury free

REACh free of SVHC

Related links