Better World
Schneider Electric NSYE Series Gland Plate, 30mm H, 600mm W for Use with Spacial SF
- RS Stock No.:
- 219-8566
- Mfr. Part No.:
- NSYEC651
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€163.81
(exc. VAT)
€201.49
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €163.81 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8566
- Mfr. Part No.:
- NSYEC651
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Product Type | Gland Plate | |
Series | NSYE | |
Width | 600mm | |
Height | 30mm | |
Number of Cable Entries | 1 | |
For Use With | Spacial SF | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Product Type Gland Plate | ||
Series NSYE | ||
Width 600mm | ||
Height 30mm | ||
Number of Cable Entries 1 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric NSYE Series Gland Plate 600mm W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 855mm W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 1m W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 1.6m W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 400mm W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 800mm W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 1.2m W for Use with Spacial SF
- Schneider Electric NSYE Series Gland Plate 600mm W for Use with Spacial SF