Better World
Schneider Electric NSYM Series Mounting Plate, 2000mm H, 1.2m W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8625
- Mfr. Part No.:
- NSYMP2012
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€374.91
(exc. VAT)
€461.14
(inc. VAT)
Temporarily out of stock - back order for despatch 22-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €374.91 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8625
- Mfr. Part No.:
- NSYMP2012
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Schneider Electric | |
Product Type | Mounting Plate | |
Series | NSYM | |
Width | 1.2m | |
Height | 2000mm | |
For Use With | Spacial SF/SM | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Manufacturer Schneider Electric | ||
Product Type Mounting Plate | ||
Series NSYM | ||
Width 1.2m | ||
Height 2000mm | ||
For Use With Spacial SF/SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Related links
- Schneider Electric NSYM Series Mounting Plate 1m W for Use with...
- Schneider Electric NSYM Series Mounting Plate 600mm W for Use with...
- Schneider Electric NSYM Series Mounting Plate 800mm W for Use with...
- Schneider Electric NSYM Series Mounting Plate 1m W for Use with...
- Schneider Electric NSYM Series Mounting Plate 1m W for Use with...
- Schneider Electric NSYM Series Mounting Plate 600mm W for Use with...
- Schneider Electric NSYM Series Mounting Plate 696mm W for Use with...
- Schneider Electric NSYSPMP Series Mounting Plate 1.2m W, 1.2m L...