Better World
Schneider Electric PanelSeT Series RAL 7035 Cover Plate, 400mm H, 800mm W for Use with Spacial SF/SM
- RS Stock No.:
- 219-8630
- Mfr. Part No.:
- NSYMPC408
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€133.73
(exc. VAT)
€164.49
(inc. VAT)
Temporarily out of stock
- 999,999,999 unit(s) shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €133.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 219-8630
- Mfr. Part No.:
- NSYMPC408
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Product Type | Cover Plate | |
Series | PanelSeT | |
Width | 800mm | |
Height | 400mm | |
RAL Code | RAL 7035 | |
For Use With | Spacial SF/SM | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Product Type Cover Plate | ||
Series PanelSeT | ||
Width 800mm | ||
Height 400mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF/SM | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
- COO (Country of Origin):
- SK
The Schneider Electric NSYMPC408 is a Special SF/SM solid cover plate. It has a height and width of 400x800 mm .mounting type is of screwed
It has 18 months warranty
It is mercury free
REACh free of SVHC
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 600mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 502mm W for Use with Spacial SF, Spacial SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF/SM
- Schneider Electric PanelSeT Series RAL 7035 Cover Plate 800mm W for Use with Spacial SF, Spacial SM