ABB SR/SRN Series Steel Back Plate, 800mm H, 800mm W, 800mm L for Use with Enclosure
- RS Stock No.:
- 235-2536
- Mfr. Part No.:
- TQ8080 TQ8080 SR
- Manufacturer:
- ABB
Subtotal (1 unit)*
€348.22
(exc. VAT)
€428.31
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €348.22 |
*price indicative
- RS Stock No.:
- 235-2536
- Mfr. Part No.:
- TQ8080 TQ8080 SR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Back Plate | |
| Series | SR/SRN | |
| Width | 800mm | |
| Height | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Back Plate | ||
Series SR/SRN | ||
Width 800mm | ||
Height 800mm | ||
Length 800mm | ||
Material Steel | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IT
The ABB back plate for enclosure. It has 800 mm height and 800 mm width.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Related links
- ABB SR/SRN Series Steel Perforated Mounting Plate 600mm W, 800mm L for Use with Enclosure
- ABB SR/SRN Series Steel RAL 7035 Blind Door 800mm W, 800mm L for Use with Enclosure
- ABB SR/SRN Series Steel RAL 7035 Blind Door 800mm W, 800mm L for Use with Enclosure
- ABB SR/SRN Series Steel Perforated Mounting Plate 800mm W, 1m L for Use with Enclosure
- ABB SR/SRN Series Steel Perforated Mounting Plate 800mm W, 1.2m L for Use with Enclosure
- ABB SR/SRN Series RAL 7035 Steel Gland Plate 800mm W, 300mm L for Use with Enclosure
- ABB SR/SRN Series Steel RAL 7035 Glazed Door 600mm W, 800mm L for Use with Enclosure
- ABB SR/SRN Series Steel RAL 7035 Blind Door 800mm W, 1m L for Use with Enclosure
