ABB Base Plate, 1.012m W, 212mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7090
- Mfr. Part No.:
- 2CPX045788R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€67.69
(exc. VAT)
€83.26
(inc. VAT)
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €67.69 |
*price indicative
- RS Stock No.:
- 236-7090
- Mfr. Part No.:
- 2CPX045788R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Base Plate | |
| Width | 1.012m | |
| Length | 212mm | |
| Number of Cutouts | 4 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Base Plate | ||
Width 1.012m | ||
Length 212mm | ||
Number of Cutouts 4 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RB43F1 base plate is 4 panel wide and has one flange opening per panel width (IP20).
Galvanised sheet steel
325 mm cabinet depth
325 mm cabinet depth
Related links
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 709mm L for Use with Cabinets TriLine
- ABB Base Plate 312mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 709mm L for Use with 4/8R8 4/10R8, 4/10RG8
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 212mm L for Use with Cabinets TriLine
