ABB Base Plate, 762mm W, 509mm L for Use with Cabinets TriLine
- RS Stock No.:
- 236-7112
- Mfr. Part No.:
- 2CPX045812R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€196.38
(exc. VAT)
€241.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
---|---|
1 + | €196.38 |
*price indicative
- RS Stock No.:
- 236-7112
- Mfr. Part No.:
- 2CPX045812R9999
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Product Type | Base Plate | |
Width | 762mm | |
Length | 509mm | |
For Use With | Cabinets TriLine | |
Select all | ||
---|---|---|
Brand ABB | ||
Product Type Base Plate | ||
Width 762mm | ||
Length 509mm | ||
For Use With Cabinets TriLine | ||
Related links
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with 3/8R6 3/10R6, 3/10RG6
- ABB Base Plate 709mm L for Use with Cabinets TriLine
- ABB Base Plate 212mm L for Use with Cabinets TriLine
- ABB Base Plate 312mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with Cabinets TriLine
- ABB Base Plate 509mm L for Use with Cabinets TriLine