Hager Stainless Steel Perforated Mounting Plate, 543mm W, 780mm L
- RS Stock No.:
- 252-2589
- Mfr. Part No.:
- FL479A
- Manufacturer:
- Hager
Temporarily out of stock - back order for despatch 29-07-2024, delivery within 2 working days
Price Each
€219.82
(exc. VAT)
€270.38
(inc. VAT)
Units | Per unit |
---|---|
1 + | €219.82 |
- RS Stock No.:
- 252-2589
- Mfr. Part No.:
- FL479A
- Manufacturer:
- Hager
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Hager perforated mounting plate orion plus steel sheet in metallic color. It is an enclosure that protects electrical or electronic equipment and prevents electrical shock.
Steel material
Galvanized surface treatment
Height of product is 543 mm
Length of product is 780 mm
No punching required
Galvanized surface treatment
Height of product is 543 mm
Length of product is 780 mm
No punching required
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 543mm |
Length | 780mm |
Material | Stainless Steel |