Hammond Aluminium Base Plate, 76mm H, 12in W, 305mm L
- RS Stock No.:
- 255-8088
- Mfr. Part No.:
- 1434-1212
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€15.52
(exc. VAT)
€19.09
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 + | €15.52 |
**price indicative
- RS Stock No.:
- 255-8088
- Mfr. Part No.:
- 1434-1212
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Product Type | Base Plate | |
Width | 12in | |
Height | 76mm | |
Length | 305mm | |
Colour | Clear | |
Material | Aluminium | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Product Type Base Plate | ||
Width 12in | ||
Height 76mm | ||
Length 305mm | ||
Colour Clear | ||
Material Aluminium | ||
Related links
- Hammond Aluminium Base Plate 12in W, 305mm L
- Hammond Aluminium Base Plate 12in W, 295mm L
- Hammond Aluminium Base Plate 17in W, 432mm L
- Hammond Aluminium Base Plate 10in W, 254mm L
- Hammond Aluminium Base Plate 14in W, 356mm L
- Hammond Aluminium Base Plate 17in W, 422mm L
- Hammond Aluminium Base Plate 15in W, 381mm L
- Hammond Aluminium Base Plate 16in W, 397mm L