Hammond Aluminium Base Plate, 76mm H, 15in W, 381mm L
- RS Stock No.:
- 255-8094
- Distrelec Article No.:
- 301-30-589
- Mfr. Part No.:
- 1434-157
- Manufacturer:
- Hammond
Price Each**
€12.31
(exc. VAT)
€15.14
(inc. VAT)
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €12.31 |
**price indicative
- RS Stock No.:
- 255-8094
- Distrelec Article No.:
- 301-30-589
- Mfr. Part No.:
- 1434-157
- Manufacturer:
- Hammond
Related links
- Hammond Aluminium Base Plate 15in W, 381mm L
- Hammond Aluminium Base Plate 17in W, 432mm L
- Hammond Aluminium Base Plate 10in W, 254mm L
- Hammond Aluminium Base Plate 14in W, 356mm L
- Hammond Aluminium Base Plate 12in W, 305mm L
- Hammond Aluminium Base Plate 17in W, 422mm L
- Hammond Aluminium Base Plate 16in W, 397mm L
- Hammond Aluminium Base Plate 9.5in W, 241mm L