Hammond Aluminium Base Plate, 51mm H, 10in W, 244mm L
- RS Stock No.:
- 255-8096
- Distrelec Article No.:
- 301-30-591
- Mfr. Part No.:
- 1434-16
- Manufacturer:
- Hammond
Price Each**
€9.19
(exc. VAT)
€11.30
(inc. VAT)
Temporarily out of stock - back order for despatch 18-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €9.19 |
**price indicative
- RS Stock No.:
- 255-8096
- Distrelec Article No.:
- 301-30-591
- Mfr. Part No.:
- 1434-16
- Manufacturer:
- Hammond
Related links
- Hammond Aluminium Base Plate 10in W, 254mm L
- Hammond Aluminium Base Plate 10in W, 254mm L
- Hammond Aluminium Base Plate 9.5in W, 241mm L
- Hammond Aluminium Base Plate 16in W, 397mm L
- Hammond Aluminium Base Plate 13in W, 330mm L
- Hammond Aluminium Base Plate 17in W, 432mm L
- Hammond Aluminium Base Plate 12in W, 295mm L
- Hammond Aluminium Base Plate 9in W, 229mm L