- RS Stock No.:
- 266-0422
- Mfr. Part No.:
- 0 474 91
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price Each
€534.46
(exc. VAT)
€657.39
(inc. VAT)
Units | Per unit |
---|---|
1 + | €534.46 |
- RS Stock No.:
- 266-0422
- Mfr. Part No.:
- 0 474 91
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand lina 25 perforated plate for altis cabinet, it is mounted directly on the frame or on profiled uprights for modular cabinets and using profiled uprights for monobloc cabinets.
Steel material
Galvanized surface finishing
Galvanized surface finishing
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 1m |
Length | 800mm |
Material | Steel |
For Use With | Altis Cabinet |