- RS Stock No.:
- 266-3047
- Mfr. Part No.:
- 0 016 64
- Manufacturer:
- Legrand
2 In stock for delivery within 2 working days
Price 1 Box of 10
€84.97
(exc. VAT)
€104.51
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €84.97 | €8.497 |
*price indicative
- RS Stock No.:
- 266-3047
- Mfr. Part No.:
- 0 016 64
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand 18-module shutter is mounting accessory for enclosures, at the time of the development of connected solutions, the increasing transmission of data, the multiplication of networks, the need for greater speeds requires ever more reliable, secure and efficient digital infrastructures.
Separable by module and half-module
White RAL9003 color
Plastic material
White RAL9003 color
Plastic material
Specifications
Attribute | Value |
---|---|
Product Type | Blanking Plate |
Width | 320mm |
Length | 52mm |
Material | Plastic |
For Use With | Enclosures |