Login / Register to access your benefits
Recently searched

    Bopla Euromas X Series ABS, PC Mounting Plate, 60mm W, 90mm L for Use with Enclosure

    Subtotal (1 unit)**

    €5.36

    (exc. VAT)

    €6.59

    (inc. VAT)

    Add to Basket
    Select or type quantity
    3 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€5.36

    **price indicative

    RS Stock No.:
    270-5754
    Mfr. Part No.:
    07909060 MP 0906
    Manufacturer:
    Bopla
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Bopla

    Product Type

    Mounting Plate

    Series

    Euromas X

    Width

    60mm

    Length

    90mm

    Material

    ABS, PC

    For Use With

    Enclosure

    Quantity

    1

    Related links