- RS Stock No.:
- 272-0725
- Mfr. Part No.:
- 174276 XLST5F654
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 08-08-2024, delivery within 2 working days
Price Each
€41.70
(exc. VAT)
€51.29
(inc. VAT)
Units | Per unit |
---|---|
1 + | €41.70 |
- RS Stock No.:
- 272-0725
- Mfr. Part No.:
- 174276 XLST5F654
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Eaton xEnergy Light LV systems LV switchgear bottom or top plate is made up steel material that has powder coating surface finish and it us suitable for roof planking and bottom planking.
RoHS conform
Specifications
Attribute | Value |
---|---|
Product Type | Roof Plate |
Series | xEnergy |
Width | 557mm |
Length | 282mm |
Material | Steel |
For Use With | F3A flanges |