Login / Register to access your benefits
Recently searched

    Eaton xEnergy Main Series Steel Section Wide Door, 690mm H, 1.092m W, 29mm D

    Subtotal (1 unit)*

    €395.00

    (exc. VAT)

    €485.85

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 14 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€395.00

    *price indicative

    RS Stock No.:
    127-195
    Mfr. Part No.:
    179363 XTSZDSQC-H700W1100
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Door Type

    Section Wide Door

    Series

    xEnergy Main

    Width

    1.092m

    Height

    690mm

    Depth

    29mm

    Material

    Steel

    Related links