Login / Register to access your benefits
Recently searched

    Eaton DT Series Steel Transparent, 300mm H, 400mm W, 15mm D, 15mm L

    Bulk discount available

    Subtotal (1 unit)**

    €150.00

    (exc. VAT)

    €184.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€150.00
    5 - 9€147.00
    10 +€142.50

    **price indicative

    RS Stock No.:
    129-128
    Mfr. Part No.:
    140483 DT-3040-CS
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Eaton

    Door Type

    Transparent

    Series

    DT

    Lockable

    No

    Width

    400mm

    Height

    300mm

    Depth

    15mm

    Length

    15mm

    Material

    Steel

    Related links