Eaton Steel, 50mm H, 675mm W, 650mm D, 650mm L
- RS Stock No.:
- 129-216
- Mfr. Part No.:
- 143284 XSDMC06135-1-144-S
- Manufacturer:
- Eaton
Bulk discount available
Price Each**
€522.00
(exc. VAT)
€642.06
(inc. VAT)
Temporarily out of stock - back order for despatch 01-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €522.00 |
5 - 9 | €511.56 |
10 + | €495.90 |
**price indicative
- RS Stock No.:
- 129-216
- Mfr. Part No.:
- 143284 XSDMC06135-1-144-S
- Manufacturer:
- Eaton
Related links
- Steel 675mm W 650mm L
- Eaton Steel 1.1m W 650mm L
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 675mm W...
- Schneider Electric NSYMM Series Mounting Plate 550mm W, 650mm L...
- Fibox Galvanised Steel Perforated Mounting Plate 450mm W ARCA 7050
- Interroll PVC Round Conveyor Roller Spring Loaded 50mm Dia. x...
- Eaton Steel 680mm W 1940mm L
- Eaton Steel 580mm W 1940mm L