Better World
Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door, 1000mm H, 800mm W, 800mm L for Use
- RS Stock No.:
- 136-9227
- Mfr. Part No.:
- NSYPIN108
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€176.73
(exc. VAT)
€217.38
(inc. VAT)
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €176.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 136-9227
- Mfr. Part No.:
- NSYPIN108
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Door Type | Inner Door | |
Series | PanelSeT Accessoires | |
Lockable | Yes | |
Handle Included | No | |
Width | 800mm | |
Height | 1000mm | |
Length | 800mm | |
Material | Steel | |
Colour | Grey | |
RAL Code | RAL 7035 | |
For Use With | Spacial CRN, Spacial S3D, Spacial S3X | |
Better World Product | Yes | |
Better World Verification | Green Premium | |
Quantity | 1 | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Door Type Inner Door | ||
Series PanelSeT Accessoires | ||
Lockable Yes | ||
Handle Included No | ||
Width 800mm | ||
Height 1000mm | ||
Length 800mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Spacial CRN, Spacial S3D, Spacial S3X | ||
Better World Product Yes | ||
Better World Verification Green Premium | ||
Quantity 1 | ||
Related links
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 600mm W for Use with Spacial wm
- Schneider Electric PanelSeT Accessoires Series Lockable Steel RAL 7035 Inner Door 600mm W, 600mm L for Use
- ABB SR/SRN Series Steel RAL 7035 Inner Door 800mm W, 13mm L for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 800mm W for Use with Spacial
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 800mm W for Use with Enclosure
- Schneider Electric PanelSeT Accessoires Series Lockable RAL 7035 Inner Door 800mm W for Use with Enclosure
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Plain Door 800mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester RAL 7035 Glazed Door 800mm W for