ABB SR/SRN Series Steel Black RAL 7035 Single Door, 1.2 m H, 600mm W, 1.2 m L for Use with Enclosure
- RS Stock No.:
- 235-2500
- Mfr. Part No.:
- PRN1266K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€214.68
(exc. VAT)
€264.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.68 |
*price indicative
- RS Stock No.:
- 235-2500
- Mfr. Part No.:
- PRN1266K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Door Type | Single Door | |
| Product Type | Enclosure Door | |
| Series | SR/SRN | |
| Width | 600mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Door Type Single Door | ||
Product Type Enclosure Door | ||
Series SR/SRN | ||
Width 600mm | ||
Height 1.2m | ||
Length 1.2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosure | ||
- COO (Country of Origin):
- IT
The ABB SR2 is the blind door having dimensions of the 1200X600mm. The colour of the door is the grey and it has powder coating surface finishing.
Material used is the steel
IP degree of protection is IP65
Related links
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 600mm W, 1.2 m L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 600mm W, 1 m L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 1.2m W, 1.2 m L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 600mm W, 400 mm L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 600mm W, 800 mm L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 300mm W 1.2 mm L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 1m W, 1 m L for Use with Enclosure
- ABB SR/SRN Series Steel Black RAL 7035 Single Door 800mm W, 1 m L for Use with Enclosure