nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door, 500mm W, 700mm L
- RS Stock No.:
- 269-8653
- Mfr. Part No.:
- ADI07050R5
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€142.46
(exc. VAT)
€175.23
(inc. VAT)
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €142.46 |
*price indicative
- RS Stock No.:
- 269-8653
- Mfr. Part No.:
- ADI07050R5
- Manufacturer:
- nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent HOFFMAN | |
Door Type | Inner Door | |
Series | ADI | |
Lockable | Yes | |
Width | 500mm | |
Length | 700mm | |
Material | Mild Steel | |
RAL Code | RAL 7035 | |
Select all | ||
---|---|---|
Brand nVent HOFFMAN | ||
Door Type Inner Door | ||
Series ADI | ||
Lockable Yes | ||
Width 500mm | ||
Length 700mm | ||
Material Mild Steel | ||
RAL Code RAL 7035 | ||
Related links
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door 500mm L
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door 400mm L
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door 400mm L
- nVent HOFFMAN ADI Series Lockable Mild Steel RAL 7035 Inner Door 600mm L
- nVent HOFFMAN ADT Series Lockable Mild Steel RAL 7035 Transparent Door 700mm L
- nVent HOFFMAN ADI Series Lockable Stainless Steel Inner Door 500mm L
- nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Inner Door 600mm L for Use with Enclosures
- nVent HOFFMAN ADI Series Lockable Stainless Steel RAL 7035 Inner Door 1.2m L