nVent HOFFMAN AD Series Lockable Mild Steel RAL 7035 Transparent Door, 250mm W, 300mm L for Use with Enclosures
- RS Stock No.:
- 270-1043
- Mfr. Part No.:
- ADT03025R5
- Manufacturer:
- nVent HOFFMAN
1 In stock for delivery within 2 working days
Added
Price Each
€58.92
(exc. VAT)
€72.47
(inc. VAT)
Units | Per unit |
1 + | €58.92 |
- RS Stock No.:
- 270-1043
- Mfr. Part No.:
- ADT03025R5
- Manufacturer:
- nVent HOFFMAN
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Product Details
The nVent Hoffman transparent doors is to replace the standard door, it provides a clear view of the components installed inside the enclosure. The lock are interchangeable with all standard lock.
IP55, IK 07 degree of protection
RAL 7035 structured powder coating finish
RAL 7035 structured powder coating finish
Specifications
Attribute | Value |
---|---|
Door Type | Transparent Door |
Series | AD |
Lockable | Yes |
Width | 250mm |
Length | 300mm |
Material | Mild Steel |
RAL Code | RAL 7035 |
For Use With | Enclosures |