Siemens Enclosure Heater, 0, 20W Output, 20W Input 38mm x 75 mm
- RS Stock No.:
- 608-697
- Mfr. Part No.:
- 8MR2112-2A
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
€265.36
(exc. VAT)
€326.39
(inc. VAT)
Temporarily out of stock
- Shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €265.36 | €88.453 |
*price indicative
- RS Stock No.:
- 608-697
- Mfr. Part No.:
- 8MR2112-2A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 20W | |
| Input Power | 20W | |
| Supply Voltage | 0 | |
| Depth | 75mm | |
| Connection Type | 2-Pole Terminal | |
| Mount Type | DIN Rail | |
| Width | 38mm | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, UR | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 20W | ||
Input Power 20W | ||
Supply Voltage 0 | ||
Depth 75mm | ||
Connection Type 2-Pole Terminal | ||
Mount Type DIN Rail | ||
Width 38mm | ||
IP Rating IP44 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, UR | ||
The Siemens Small semiconductor heater designed for industrial applications. It operates at 120-240V AC/DC with a 20W power rating. The heater is part of the SIVACON system air-conditioning range, ensuring reliable temperature regulation within electrical enclosures to prevent condensation and frost damage. It features clip mounting for 35mm DIN rails and has compact dimensions: 75mm length, 38mm width, and 98mm height.
Features advanced circuitry for improved energy efficiency
Offers a range of compatibility with existing systems
Designed for easy installation reducing downtime
Robust construction ensures durability and long term use
Equipped with state of the art safety mechanisms for user protection
Supports a variety of operational modes for flexibility
Compact form factor helps to optimise available space
Related links
- Siemens Enclosure Heater 10W Output, 10W Input 38 mm x 75 mm
- Schneider Electric Enclosure Heater 20W Output, 20W Input 38 mm x 75 mm
- RS PRO Enclosure Heater 20W Output 100 °C 50 mm x 25 mm
- Siemens Enclosure Heater 20W Output, 20W Input 50 mm x 25 mm
- STEGO Enclosure Heater 20W Output 85 °C 38 mm x 75 mm
- STEGO Enclosure Heater 20W Output 80 °C
- RS PRO Enclosure Heater 20W Output 120 °C 67 mm x 65 mm
- Pfannenberg Enclosure Heater 20W Output 55 °C 60 mm x 132 mm
