- RS Stock No.:
- 177-8988
- Mfr. Part No.:
- NSYCR100WU2
- Manufacturer:
- Schneider Electric
15 In stock for delivery within 2 working days
Added
Price Each
€160.77
(exc. VAT)
€197.75
(inc. VAT)
Units | Per unit |
1 + | €160.77 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 177-8988
- Mfr. Part No.:
- NSYCR100WU2
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
ClimaSys PTC heating resistance 100W 110-250V
Specifications
Attribute | Value |
---|---|
Input Power Rating | 100W |
Supply Voltage | 110 → 250V ac |
Depth | 65mm |
Height | 200mm |
Width | 85mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Frequency | 50/60Hz |
Series | ClimaSys CR |