- RS Stock No.:
- 182-9857
- Mfr. Part No.:
- 02801.1-01
- Manufacturer:
- STEGO
4 In stock for delivery within 2 working days
Added
Price Each
€129.51
(exc. VAT)
€159.30
(inc. VAT)
Units | Per unit |
1 - 4 | €129.51 |
5 + | €125.24 |
- RS Stock No.:
- 182-9857
- Mfr. Part No.:
- 02801.1-01
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
These fan heaters prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heaters are connected using the internal terminal connectors. The small size of the CS / CSL 028 heaters make them ideal for use in enclosures where space is at a premium.
Small, compact design
Quiet in operation
Dynamic heating up
Clip or screw fixing
Quiet in operation
Dynamic heating up
Clip or screw fixing
Specifications
Attribute | Value |
---|---|
Output Power | 200W |
Supply Voltage | 24V dc |
Surface Temperature | +50 °C, +65°C |
Depth | 111mm |
Height | 90mm |
Width | 85mm |
Series | CSL 028 |