- RS Stock No.:
- 184-9924
- Mfr. Part No.:
- 7H.51.8.230.0400
- Manufacturer:
- Finder
7 In stock for delivery within 2 working days
Added
Price Each
€169.66
(exc. VAT)
€208.68
(inc. VAT)
Units | Per unit |
1 - 4 | €169.66 |
5 - 9 | €161.18 |
10 + | €156.09 |
- RS Stock No.:
- 184-9924
- Mfr. Part No.:
- 7H.51.8.230.0400
- Manufacturer:
- Finder
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Prevents the formation of condensation and ensures the optimum temperature within electrical enclosures.
Heater power 25 - 50 - 100 or 150 W
Fan assisted heaters 250 W e 400 W
Power supply 110…230 V AC/DC
PTC self-regulating heating system
Safe touch
35 mm rail mounting with clip
Applications
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Fan assisted heaters 250 W e 400 W
Power supply 110…230 V AC/DC
PTC self-regulating heating system
Safe touch
35 mm rail mounting with clip
Applications
Air conditioners
Automatic car-washes
Carousel warehouses
Control panels
Specifications
Attribute | Value |
---|---|
Air Flow | 30m³/h |
Input Power Rating | 400W |
Supply Voltage | 110 → 230V ac |
Surface Temperature | -40 → +50°C |
Depth | 98.7mm |
Height | 88.2mm |
Width | 67mm |
Nominal Current | 1.7A |
Series | 7H |
Frequency | 50 Hz, 60Hz |
- RS Stock No.:
- 184-9924
- Mfr. Part No.:
- 7H.51.8.230.0400
- Manufacturer:
- Finder