- RS Stock No.:
- 697-4386
- Mfr. Part No.:
- 02800.9-00
- Manufacturer:
- STEGO
1 In stock for delivery within 2 working days
Added
Price Each
€242.16
(exc. VAT)
€297.86
(inc. VAT)
Units | Per unit |
1 - 9 | €242.16 |
10 - 24 | €233.93 |
25 - 49 | €221.58 |
50 - 99 | €205.12 |
100 + | €184.53 |
- RS Stock No.:
- 697-4386
- Mfr. Part No.:
- 02800.9-00
- Manufacturer:
- STEGO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Compact Fan Heaters CS/CSL 028 Series
Prevent formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. Connected using internal terminal connectors.
Small, compact design ideal for use where space is at a premium
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2
Vertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)
Plastic casing according to UL-94-0, black
Quiet operation
Dynamic heating-up, PTC heating element
At 20°C ambient temperature, maximum surface temperature at casing is 50°C (150W & 250W), 65°C (400W) and at upper protective grille is 100°C
Connection 2-pole clamp max 2.5mm2
,
clamping screw torque 0.8Nm maxVertical fitting position
Operating/storage temperature -45 to +70°C
IP20/II (double insulated)
Approvals
-
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Specifications
Attribute | Value |
---|---|
Output Power | 150W |
Air Flow | 13.8m³/h |
Supply Voltage | 120V ac |
Depth | 87mm |
Height | 75mm |
Width | 65mm |
- RS Stock No.:
- 697-4386
- Mfr. Part No.:
- 02800.9-00
- Manufacturer:
- STEGO