- RS Stock No.:
- 743-1300
- Mfr. Part No.:
- 03110.0-00
- Manufacturer:
- STEGO
23 In stock for delivery within 2 working days
Added
Price Each
€138.86
(exc. VAT)
€170.80
(inc. VAT)
Units | Per unit |
1 - 4 | €138.86 |
5 - 11 | €131.93 |
12 - 24 | €124.97 |
25 - 49 | €118.03 |
50 + | €111.08 |
- RS Stock No.:
- 743-1300
- Mfr. Part No.:
- 03110.0-00
- Manufacturer:
- STEGO
Legislation and Compliance
Product Details
Stego High Performance Cartridge Heaters
Stego high performance cartridge heaters prevent the formation of condensation and provide an evenly distributed interior air temperature in enclosures.
Heating element: high performance cartridge
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2
Overheat protection: built-in temperature limiter
Heater body: die-cast aluminum, glass bead finish
Connection: 3-pole terminal AWG 14 max. (2.5mm2), torque 0.8Nm max.
Connection housing: plastic, UL 94V-0, black
Mounting: clip for 35mm DIN rail, EN 60 715
Mounting position: horizontal
Operating / Storage temperature: -49 to +158°F (-45 to +70°C)
Protection class / Protection type: I (grounded) / IP20
Axial fan, ball bearing service life: 50,000h at 77°F (25°C)
Axial fan connection: 2-pole terminal AWG 14 max. (2.5mm2), terminals L2/N2
Note
Specifications
Attribute | Value |
---|---|
Output Power | 200W |
Air Flow | 108m³/h |
Input Power Rating | 200W |
Supply Voltage | 230V ac |
Depth | 151mm |
Height | 22mm |
Width | 119mm |
- RS Stock No.:
- 743-1300
- Mfr. Part No.:
- 03110.0-00
- Manufacturer:
- STEGO