- RS Stock No.:
- 744-4577
- Mfr. Part No.:
- FLH250SL 17025110007
- Manufacturer:
- Pfannenberg
Discontinued product
- RS Stock No.:
- 744-4577
- Mfr. Part No.:
- FLH250SL 17025110007
- Manufacturer:
- Pfannenberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Slim Line Fan Heater - Pfannenberg FLH 250 SL
The Pfannenberg FLH 250 SL fan heater prevents the formation of condensation and provides an evenly distributed interior air temperature in enclosures. The compact design of the heater makes it ideal for use in enclosures where space is at a premium.
Can be used under extreme conditions (- 40 °C to + 70 °C)
Fan design with ball bearing: guaranteed long service life
The heater is connected using the internal terminal connectors
Fan design with ball bearing: guaranteed long service life
The heater is connected using the internal terminal connectors
Specifications
Attribute | Value |
---|---|
Output Power | 250W |
Air Flow | 160m³/h |
Supply Voltage | 230V ac |
Surface Temperature | 70°C |
Depth | 103mm |
Height | 170.5mm |
Width | 126.5mm |
- RS Stock No.:
- 744-4577
- Mfr. Part No.:
- FLH250SL 17025110007
- Manufacturer:
- Pfannenberg